There are no models available for this part yet.
Overview of JM38510/30302BCA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/30302BCA by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LS SERIES, TRIPLE 3-INPUT NOR GATE, 14 Pin Plastic DIP | 1 |
|
$13.5750 | Buy Now |
CAD Models for JM38510/30302BCA by National Semiconductor Corporation
Part Data Attributes for JM38510/30302BCA by National Semiconductor Corporation
JM38510/30302BCA
National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CERDIP-14
|
Reach Compliance Code
|
unknown
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.495 mm
|
Logic IC Type
|
NOR GATE
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
26 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Want to compare parts?
-
JM38510/30302BCANational Semiconductor CorporationNOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14VS
-
Alternate Parts for JM38510/30302BCA
This table gives cross-reference parts and alternative options found for JM38510/30302BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30302BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS27ND | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/30302BCA vs SN74LS27ND |
M38510/30302SCX | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/30302BCA vs M38510/30302SCX |
M38510/00404BCA | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SRI International Sarnoff | JM38510/30302BCA vs M38510/00404BCA |
74LS27N | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | JM38510/30302BCA vs 74LS27N |
SN54LS27J-00 | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | JM38510/30302BCA vs SN54LS27J-00 |
JM38510/00404BCB | NOR Gate | Military Specifications | JM38510/30302BCA vs JM38510/00404BCB |
JM38510/00404BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/30302BCA vs JM38510/00404BCB |
M38510/30302BCA | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30302BCA vs M38510/30302BCA |
SN74LS27N | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | JM38510/30302BCA vs SN74LS27N |
GD54LS27 | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/30302BCA vs GD54LS27 |