Part Details for JM38510/30009BCA by Texas Instruments
Overview of JM38510/30009BCA by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/30009BCA | Texas Instruments | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for JM38510/30009BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V86:2349_07263863
|
Arrow Electronics | NAND Gate 1-Element 8-IN Bipolar 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1814 | Americas - 1 |
|
$0.9279 / $4.5413 | Buy Now |
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 38510/30009BCA | 203 |
|
$4.3994 / $7.9989 | Buy Now |
|
Quest Components | 38510/30009BCA | 76 |
|
$3.8615 / $6.2619 | Buy Now |
|
Quest Components | 38510/30009BCA | 9 |
|
$3.9995 / $7.9989 | Buy Now |
|
Quest Components | 38510/30009BCA | 7 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 38510/30009BCA | 4 |
|
$95.0000 / $100.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ |
Part Details for JM38510/30009BCA
JM38510/30009BCA CAD Models
JM38510/30009BCA Part Data Attributes
|
JM38510/30009BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30009BCA
Texas Instruments
Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30009BCA
This table gives cross-reference parts and alternative options found for JM38510/30009BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30009BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74LS30N | YAGEO Corporation | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | JM38510/30009BCA vs N74LS30N |
JM38510/30009SC | Texas Instruments | Check for Price | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | JM38510/30009BCA vs JM38510/30009SC |
M38510/30009BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | JM38510/30009BCA vs M38510/30009BCA |
SN74LS30N-00 | Texas Instruments | Check for Price | LS SERIES, 8-INPUT NAND GATE, PDIP14 | JM38510/30009BCA vs SN74LS30N-00 |
S54LS30F | Signetics | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | JM38510/30009BCA vs S54LS30F |
HD74LS30P-E | Renesas Electronics Corporation | Check for Price | LS SERIES, 8-INPUT NAND GATE, PDIP14, DP-14 | JM38510/30009BCA vs HD74LS30P-E |
SN54LS30JD | Motorola Mobility LLC | Check for Price | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | JM38510/30009BCA vs SN54LS30JD |
GD54LS30J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, | JM38510/30009BCA vs GD54LS30J |
74LS30N | NXP Semiconductors | Check for Price | IC LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | JM38510/30009BCA vs 74LS30N |
SN74LS30J | onsemi | Check for Price | LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | JM38510/30009BCA vs SN74LS30J |