Part Details for JM38510/30001BCA by Texas Instruments
Overview of JM38510/30001BCA by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/30001BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00817732
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 | Europe - 15 |
|
$9.1218 / $9.7796 | Buy Now |
DISTI #
V86:2349_07480136
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 | Americas - 6 |
|
$9.6543 / $10.8514 | Buy Now |
|
Bristol Electronics | 466 |
|
RFQ | ||
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 336 |
|
$7.1250 / $14.2500 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 30 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 24 |
|
$7.1250 / $14.2500 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 16 |
|
$3.4100 / $4.6500 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 8 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for JM38510/30001BCA
JM38510/30001BCA CAD Models
JM38510/30001BCA Part Data Attributes
|
JM38510/30001BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30001BCA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30001BCA
This table gives cross-reference parts and alternative options found for JM38510/30001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/30001SCA | Texas Instruments | Check for Price | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | JM38510/30001BCA vs JM38510/30001SCA |
JM38510/30001BCA | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | JM38510/30001BCA vs JM38510/30001BCA |
M38510/30001SCA | Texas Instruments | Check for Price | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | JM38510/30001BCA vs M38510/30001SCA |
SN74LS00J-00 | Texas Instruments | Check for Price | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | JM38510/30001BCA vs SN74LS00J-00 |
SN74LS00N | NXP Semiconductors | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | JM38510/30001BCA vs SN74LS00N |
JM38510/30001BCX | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | JM38510/30001BCA vs JM38510/30001BCX |
54LS00/BCA | YAGEO Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | JM38510/30001BCA vs 54LS00/BCA |
JM38510/00104BCA | National Semiconductor Corporation | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | JM38510/30001BCA vs JM38510/00104BCA |