There are no models available for this part yet.
Overview of JM38510/17601BEA by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/17601BEA | Texas Instruments | CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC |
Price & Stock for JM38510/17601BEA by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 | 9 |
|
$6.3778 / $8.6970 | Buy Now |
CAD Models for JM38510/17601BEA by Harris Semiconductor
Part Data Attributes for JM38510/17601BEA by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
Logic IC Type
|
D LATCH
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
400 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
LOW LEVEL
|
Width
|
7.62 mm
|
Alternate Parts for JM38510/17601BEA
This table gives cross-reference parts and alternative options found for JM38510/17601BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/17601BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R17601BEX | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/17601BEA vs M38510R17601BEX |
CD4099BMJ | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/17601BEA vs CD4099BMJ |
5962R9661501VEC | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | JM38510/17601BEA vs 5962R9661501VEC |
JM38510/17601BEA | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, DIP-16 | Intersil Corporation | JM38510/17601BEA vs JM38510/17601BEA |
5962R9661501VEX | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | JM38510/17601BEA vs 5962R9661501VEX |
M38510R17601BEX | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | JM38510/17601BEA vs M38510R17601BEX |
CD4099BMJ | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | JM38510/17601BEA vs CD4099BMJ |
CD4099BDMSR | CMOS 8-Bit Addressable Latch, SBDIP, /Tube | Renesas Electronics Corporation | JM38510/17601BEA vs CD4099BDMSR |
M38510/17601BEX | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/17601BEA vs M38510/17601BEX |
CD4099BDMSH | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/17601BEA vs CD4099BDMSH |