-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/17504BEA | Texas Instruments | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/17504BEA-296-ND
|
DigiKey | CD4098B-MIL CMOS DUAL MONOSTABLE Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$63.9100 | Buy Now |
DISTI #
296-JM38510/17504BEA-ND
|
DigiKey | CMOS DUAL MONOSTABLE MULTIVIBRAT Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 38510/17504BEA | 1 |
|
$16.0810 | Buy Now |
|
Rochester Electronics | CD4098B-MIL - CMOS Dual Monostable Multivibrator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$54.8500 / $64.5300 | Buy Now |
|
Velocity Electronics | Our Stock | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JM38510/17504BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/17504BEA
Texas Instruments
CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for JM38510/17504BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/17504BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/17504BEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 0.250 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | JM38510/17504BEA vs M38510/17504BEX |
M38510/17504BEX | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | JM38510/17504BEA vs M38510/17504BEX |
CD4098BF3A | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | JM38510/17504BEA vs CD4098BF3A |
HCF4098BEY | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | JM38510/17504BEA vs HCF4098BEY |
M38510R17504BEX | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | JM38510/17504BEA vs M38510R17504BEX |
CD4098BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 | Texas Instruments | JM38510/17504BEA vs CD4098BD |
M38510/17504BEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/17504BEA vs M38510/17504BEX |
5962R9661401VEX | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | JM38510/17504BEA vs 5962R9661401VEX |
CD4098BDMS | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 | Intersil Corporation | JM38510/17504BEA vs CD4098BDMS |
5962R9661402VEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Renesas Electronics Corporation | JM38510/17504BEA vs 5962R9661402VEX |