Part Details for JM38510/17101BCA by Texas Instruments
Overview of JM38510/17101BCA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/17101BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Ameya Holding Limited | 6278 |
|
RFQ | ||
|
New Advantage Corporation | 4000/14000/40000 SERIES, QUAD 2-INPUT ORGATE,CDIP14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$61.7300 | Buy Now |
Part Details for JM38510/17101BCA
JM38510/17101BCA CAD Models
JM38510/17101BCA Part Data Attributes:
|
JM38510/17101BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/17101BCA
Texas Instruments
Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.00075 mA | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for JM38510/17101BCA
This table gives cross-reference parts and alternative options found for JM38510/17101BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/17101BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14071BCLD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/17101BCA vs MC14071BCLD |
M38510H17101BCX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | JM38510/17101BCA vs M38510H17101BCX |
MC14071BCLDS | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/17101BCA vs MC14071BCLDS |
MC14071BCLG | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/17101BCA vs MC14071BCLG |
M38510H17101BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | JM38510/17101BCA vs M38510H17101BCA |
CD4071BEX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | JM38510/17101BCA vs CD4071BEX |
HD14071BP | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | JM38510/17101BCA vs HD14071BP |
933282670652 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | JM38510/17101BCA vs 933282670652 |
HEF4071BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | NXP Semiconductors | JM38510/17101BCA vs HEF4071BDB |
M38510/17101BCX | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/17101BCA vs M38510/17101BCX |