Part Details for JM38510/13503BPA by Linear Technology
Results Overview of JM38510/13503BPA by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/13503BPA Information
JM38510/13503BPA by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for JM38510/13503BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 60000 UV OFFSET-MAX, 8 MHZ BAND WIDTH, CDIP8 | 47 |
|
$68.5600 / $85.7000 | Buy Now |
|
Quest Components | OP-AMP, 60000 UV OFFSET-MAX, 8 MHZ BAND WIDTH, CDIP8 | 26 |
|
$72.8397 / $85.6938 | Buy Now |
Part Details for JM38510/13503BPA
JM38510/13503BPA CAD Models
JM38510/13503BPA Part Data Attributes
|
JM38510/13503BPA
Linear Technology
Buy Now
|
Compare Parts:
JM38510/13503BPA
Linear Technology
IC OP-AMP, 60 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, 0.405 X 0.310 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.405 X 0.310 INCH, HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 108 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Width | 7.62 mm |
Alternate Parts for JM38510/13503BPA
This table gives cross-reference parts and alternative options found for JM38510/13503BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13503BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/13503BPA | Linear Technology | Check for Price | IC OP-AMP, 25 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, Operational Amplifier | JM38510/13503BPA vs M38510/13503BPA |
5962-9089603QPX | Texas Instruments | Check for Price | OP-AMP, 105uV OFFSET-MAX, 13MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | JM38510/13503BPA vs 5962-9089603QPX |
JM38510/13503BPA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | JM38510/13503BPA vs JM38510/13503BPA |
M38510/13503BPB | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | JM38510/13503BPA vs M38510/13503BPB |
OP27AZ5/38510 | Analog Devices Inc | Check for Price | IC OP-AMP, 25 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | JM38510/13503BPA vs OP27AZ5/38510 |
M38510/13503BPA | Texas Instruments | Check for Price | OP-AMP, 25uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8 | JM38510/13503BPA vs M38510/13503BPA |
M38510/13503BPX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | JM38510/13503BPA vs M38510/13503BPX |
M38510/13503BPX | Texas Instruments | Check for Price | OP-AMP, 60uV OFFSET-MAX, CDIP8 | JM38510/13503BPA vs M38510/13503BPX |