Part Details for JM38510/13301BEA by Analog Devices Inc
Results Overview of JM38510/13301BEA by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/13301BEA Information
JM38510/13301BEA by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX | |
JM38510/12204BGA | Renesas Electronics Corporation | Single Operational Amplifier, Internally Compensated, Precision, High Slew Rate |
Price & Stock for JM38510/13301BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/13301BEA-ND
|
DigiKey | IC DAC 10BIT MONO 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$517.6300 | Buy Now |
DISTI #
JM38510/13301BEA-ND
|
DigiKey | IC DAC 10BIT MONO 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$447.9500 | Buy Now |
DISTI #
584-JM3851013301BEA
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 10-BIT D/A CONVERTER RoHS: Not Compliant | 0 |
|
$473.3000 / $481.3300 | Order Now |
|
Analog Devices Inc | IC - 10-BIT D/A CONVERTER Package Multiple: 1 | 609 |
|
$353.7300 / $481.7100 | Buy Now |
DISTI #
26624388
|
Verical | DAC 1-CH R-2R 10-bit 16-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 609 |
|
$511.9429 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.25 US SETTLING TIME, 10-BIT DAC, CDIP16 | 7 |
|
$560.0000 / $612.5000 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.25 US SETTLING TIME, 10-BIT DAC, CDIP16 | 1 |
|
$456.5953 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 189 |
|
$423.0600 / $497.7200 | Buy Now |
DISTI #
JM3851013301BEA
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$456.9100 / $487.3700 | Buy Now |
Part Details for JM38510/13301BEA
JM38510/13301BEA CAD Models
JM38510/13301BEA Part Data Attributes
|
JM38510/13301BEA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/13301BEA
Analog Devices Inc
Low Cost 10-Bit Monolithic D/A Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.840 X 0.310 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/13301BEA
This table gives cross-reference parts and alternative options found for JM38510/13301BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13301BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/13301BEA | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, CDIP16, CERAMIC-DIP-16, Digital to Analog Converter | JM38510/13301BEA vs M38510/13301BEA |
AD561JD | Analog Devices Inc | Check for Price | Low Cost 10-Bit Monolithic D/A Converter | JM38510/13301BEA vs AD561JD |
AD561JNZ | Analog Devices Inc | Check for Price | Low Cost 10-Bit Monolithic D/A Converter | JM38510/13301BEA vs AD561JNZ |
AD561KN | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | JM38510/13301BEA vs AD561KN |
AD561TD/883B | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter | JM38510/13301BEA vs AD561TD/883B |
AD561TD | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | JM38510/13301BEA vs AD561TD |
AD561SD | Analog Devices Inc | Check for Price | Low Cost 10-Bit Monolithic D/A Converter | JM38510/13301BEA vs AD561SD |