Part Details for JM38510/12205BGA by Renesas Electronics Corporation
Overview of JM38510/12205BGA by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/12205BGA | Renesas Electronics Corporation | Single Operational Amplifier, Internally Compensated, High Slew Rate |
Price & Stock for JM38510/12205BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM38510/12205BGA
|
Avnet Americas | JAN VERSION HA2-2510 - Trays (Alt: JM38510/12205BGA) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 35 Factory Stock |
|
$236.4100 | Buy Now |
Part Details for JM38510/12205BGA
JM38510/12205BGA CAD Models
JM38510/12205BGA Part Data Attributes
|
JM38510/12205BGA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/12205BGA
Renesas Electronics Corporation
Single Operational Amplifier, Internally Compensated, High Slew Rate, CAN, /Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CAN | |
Package Description | TO-99, | |
Pin Count | 8 | |
Manufacturer Package Code | T8.C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TRAY | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 8000 |
Alternate Parts for JM38510/12205BGA
This table gives cross-reference parts and alternative options found for JM38510/12205BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12205BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/12205BGA | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | JM38510/12205BGA vs JM38510/12205BGA |
JM38510/12205BGC | OP-AMP, 8000uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | JM38510/12205BGA vs JM38510/12205BGC |
M38510/12205BGX | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY8 | Renesas Electronics Corporation | JM38510/12205BGA vs M38510/12205BGX |
M38510/12205BGX | OP-AMP, 10000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Intersil Corporation | JM38510/12205BGA vs M38510/12205BGX |
JM38510/12205BGC | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Harris Semiconductor | JM38510/12205BGA vs JM38510/12205BGC |