Part Details for JM38510/11704BYA by SG
Overview of JM38510/11704BYA by SG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/11704BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 4 |
|
$16.4010 / $17.5725 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 1 |
|
$16.0000 | Buy Now |