Part Details for JM38510/11704BYA by Linear Technology
Results Overview of JM38510/11704BYA by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/11704BYA Information
JM38510/11704BYA by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JM38510/11704BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,TO-204/-3,3PIN,METAL | 1 |
|
$15.6200 | Buy Now |
DISTI #
SMC-JM38510/11704BYA
|
Sensible Micro Corporation | Voltage Regulator, Adjustable, +1.2 To +37V, Bi-Polar, 3 Pin, Metal, To-204/-3 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1990+ Container: Tubes | 0 |
|
$19.8900 / $21.5475 | RFQ |
Part Details for JM38510/11704BYA
JM38510/11704BYA CAD Models
JM38510/11704BYA Part Data Attributes
|
JM38510/11704BYA
Linear Technology
Buy Now
|
Compare Parts:
JM38510/11704BYA
Linear Technology
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/11704BYA
This table gives cross-reference parts and alternative options found for JM38510/11704BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11704BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM117K-BSS2 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | JM38510/11704BYA vs LM117K-BSS2 |
IP117AK-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | JM38510/11704BYA vs IP117AK-BSS2 |
IP117K-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | JM38510/11704BYA vs IP117K-883BR1 |
IP117K-BSS2 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | JM38510/11704BYA vs IP117K-BSS2 |
SG117AK-883B | Microsemi Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | JM38510/11704BYA vs SG117AK-883B |
JL117SYA | Texas Instruments | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | JM38510/11704BYA vs JL117SYA |
LM117K-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | JM38510/11704BYA vs LM117K-BSS2 |
SG117AK | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2 | JM38510/11704BYA vs SG117AK |
LM117KRQMLV | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | JM38510/11704BYA vs LM117KRQMLV |
SGR117AK/883B | Microsemi Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBFM2, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | JM38510/11704BYA vs SGR117AK/883B |