Part Details for JM38510/11506BYA by National Semiconductor Corporation
Overview of JM38510/11506BYA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11506BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 14 |
|
$22.0326 / $23.1922 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 11 |
|
$22.0326 / $23.1922 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 4 |
|
$19.5000 | Buy Now |
Part Details for JM38510/11506BYA
JM38510/11506BYA CAD Models
JM38510/11506BYA Part Data Attributes:
|
JM38510/11506BYA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/11506BYA
National Semiconductor Corporation
IC VREG 5 V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Negative Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for JM38510/11506BYA
This table gives cross-reference parts and alternative options found for JM38510/11506BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11506BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | JM38510/11506BYA vs M38510/11506BYX |
M38510/11506BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | JM38510/11506BYA vs M38510/11506BYA |
5962-3811506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | JM38510/11506BYA vs 5962-3811506BYX |
JM38510/11506BYA | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | Texas Instruments | JM38510/11506BYA vs JM38510/11506BYA |
M38510/11506BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | JM38510/11506BYA vs M38510/11506BYA |
SG7912K-JAN | Fixed Negative Standard Regulator | Microchip Technology Inc | JM38510/11506BYA vs SG7912K-JAN |
M38510/11506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Harris Semiconductor | JM38510/11506BYA vs M38510/11506BYX |