Part Details for JM38510/11501BXA by National Semiconductor Corporation
Overview of JM38510/11501BXA by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/11501BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 77 |
|
$17.5000 / $22.5000 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 2 |
|
$32.7600 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 12 |
|
$51.1387 / $56.8208 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 8 |
|
$53.9798 / $56.8208 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$37.5000 / $57.6900 | Buy Now |
Part Details for JM38510/11501BXA
JM38510/11501BXA CAD Models
JM38510/11501BXA Part Data Attributes:
|
JM38510/11501BXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/11501BXA
National Semiconductor Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for JM38510/11501BXA
This table gives cross-reference parts and alternative options found for JM38510/11501BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11501BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7905-39 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | JM38510/11501BXA vs LM7905-39 |
LM120H5.0883QS | IC VREG 5 V FIXED NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | JM38510/11501BXA vs LM120H5.0883QS |
LM120H-12/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | JM38510/11501BXA vs LM120H-12/NOPB |
M38510/11503BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corporation | JM38510/11501BXA vs M38510/11503BXA |
LM120H-12 | IC VREG 12 V FIXED NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | JM38510/11501BXA vs LM120H-12 |
M38510/11502BXX | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corporation | JM38510/11501BXA vs M38510/11502BXX |
IP120MAH-05 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/11501BXA vs IP120MAH-05 |
IP120MAH-05R1 | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/11501BXA vs IP120MAH-05R1 |
SG7905T-883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | Microchip Technology Inc | JM38510/11501BXA vs SG7905T-883B |
M38510/11503BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corp (RETIRED) | JM38510/11501BXA vs M38510/11503BXA |