There are no models available for this part yet.
Overview of JM38510/10708BYA by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/10708BYA by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC9497
|
Newark | Connectors |Microsemi JM38510/10708BYA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 11 |
|
$19.5000 | Buy Now |
CAD Models for JM38510/10708BYA by Microsemi Corporation
Part Data Attributes for JM38510/10708BYA by Microsemi Corporation
JM38510/10708BYA
Microsemi Corporation
|
|
---|---|
Samacsys Manufacturer
|
Microsemi Corporation
|
Want to compare parts?
-
JM38510/10708BYAMicrosemi CorporationVS
-