Part Details for JM38510/08001BCA by Texas Instruments
Overview of JM38510/08001BCA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/08001BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/08001BCA | 94 |
|
$18.8730 / $20.4458 | Buy Now |
|
Quest Components | 38510/08001BCA | 150 |
|
$10.0452 / $12.9152 | Buy Now |
|
Quest Components | 38510/08001BCA | 14 |
|
$29.8823 / $31.4550 | Buy Now |
|
Ameya Holding Limited | 2940 |
|
RFQ | ||
|
Chip1Cloud | TRIPLE 3-INPUT POSITIVE-AND GATES | 7000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for JM38510/08001BCA
JM38510/08001BCA CAD Models
JM38510/08001BCA Part Data Attributes:
|
JM38510/08001BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/08001BCA
Texas Instruments
Military, 3-ch, 3-input 4.5-V to 5.5-V bipolar AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/08001BCA
This table gives cross-reference parts and alternative options found for JM38510/08001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/08001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S11N | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/08001BCA vs N74S11N |
54S11/BCA | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | JM38510/08001BCA vs 54S11/BCA |
74S11F | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Philips Semiconductors | JM38510/08001BCA vs 74S11F |
5962-3808001BCX | IC S SERIES, TRIPLE 3-INPUT AND GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | JM38510/08001BCA vs 5962-3808001BCX |
74S11A | IC S SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/08001BCA vs 74S11A |
74S11F | IC S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/08001BCA vs 74S11F |
74S11A | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | JM38510/08001BCA vs 74S11A |
74S11J | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510/08001BCA vs 74S11J |
SN54S11J-00 | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510/08001BCA vs SN54S11J-00 |
74S11N | S SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | JM38510/08001BCA vs 74S11N |