Part Details for JM38510/07105BEA by Texas Instruments
Overview of JM38510/07105BEA by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for JM38510/07105BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/07105BEA-ND
|
DigiKey | SN54S174 HEX D-TYPE FLIP-FLOPS W Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$31.6500 | Buy Now |
DISTI #
296-JM38510/07105BEA-ND
|
DigiKey | HEX D-TYPE FLIP-FLOPS WITH CLEAR Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 38510/07105BEA | 50 |
|
$24.4440 / $26.4810 | Buy Now |
|
Quest Components | 38510/07105BEA | 40 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | 38510/07105BEA | 1251 |
|
$23.4821 / $31.3094 | Buy Now |
|
Quest Components | 38510/07105BEA | 302 |
|
$31.5735 / $40.7400 | Buy Now |
|
Rochester Electronics | SN54S174 Hex D-type Flip-Flops With Clear RoHS: Not Compliant Status: Active Min Qty: 1 | 103 |
|
$27.1600 / $31.9500 | Buy Now |
|
Ameya Holding Limited | 9488 |
|
RFQ |
Part Details for JM38510/07105BEA
JM38510/07105BEA CAD Models
JM38510/07105BEA Part Data Attributes:
|
JM38510/07105BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07105BEA
Texas Instruments
Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 144 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 50 MHz |
Alternate Parts for JM38510/07105BEA
This table gives cross-reference parts and alternative options found for JM38510/07105BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07105BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S175B | IC S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | JM38510/07105BEA vs 74S175B |
SN54S175J-00 | S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/07105BEA vs SN54S175J-00 |
M38510/07106BEX | D Flip-Flop, S Series, 4-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | JM38510/07105BEA vs M38510/07106BEX |
74S175B | S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 | Philips Semiconductors | JM38510/07105BEA vs 74S175B |
SN74S175N-00 | S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | JM38510/07105BEA vs SN74S175N-00 |
SNJ54S175J-00 | S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/07105BEA vs SNJ54S175J-00 |