Part Details for JM38510/07102BEA by Texas Instruments
Overview of JM38510/07102BEA by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/07102BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/07102BEA-ND
|
DigiKey | SN54S112 DUAL J-K NEGATIVE-EDGE- Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
915 In Stock |
|
$31.7900 | Buy Now |
DISTI #
296-JM38510/07102BEA-ND
|
DigiKey | DUAL J-K NEGATIVE-EDGE-TRIGGERED Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 38510/07102BEA | 1 |
|
$4.0000 | Buy Now |
|
Quest Components | 38510/07102BEA | 197 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | 38510/07102BEA | 1004 |
|
$8.6970 / $13.0455 | Buy Now |
|
Quest Components | 38510/07102BEA | 34 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | 38510/07102BEA | 14 |
|
$15.0000 / $16.8750 | Buy Now |
|
Quest Components | 38510/07102BEA | 7 |
|
$19.4610 | Buy Now |
Part Details for JM38510/07102BEA
JM38510/07102BEA CAD Models
JM38510/07102BEA Part Data Attributes:
|
JM38510/07102BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07102BEA
Texas Instruments
Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 125 MHz |
Alternate Parts for JM38510/07102BEA
This table gives cross-reference parts and alternative options found for JM38510/07102BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07102BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07102BEC | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | JM38510/07102BEA vs JM38510/07102BEC |
SN54S112AJ | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/07102BEA vs SN54S112AJ |
JM38510/07102BEA | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | JM38510/07102BEA vs JM38510/07102BEA |
M38510/07102BEA | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, 0.25 X 0.875 INCH, DIP-16 | Signetics | JM38510/07102BEA vs M38510/07102BEA |
74S112F | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | JM38510/07102BEA vs 74S112F |
SN74S112JP4 | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/07102BEA vs SN74S112JP4 |
M38510/07102BEX | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | JM38510/07102BEA vs M38510/07102BEX |
SN74S112J-00 | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | Texas Instruments | JM38510/07102BEA vs SN74S112J-00 |
JM38510/07102BEA | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | JM38510/07102BEA vs JM38510/07102BEA |
74S112B | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | JM38510/07102BEA vs 74S112B |