Part Details for JM38510/00803BCB by Signetics
Overview of JM38510/00803BCB by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for JM38510/00803BCB
JM38510/00803BCB CAD Models
JM38510/00803BCB Part Data Attributes
|
JM38510/00803BCB
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/00803BCB
Signetics
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 41 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00803BCB
This table gives cross-reference parts and alternative options found for JM38510/00803BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00803BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL | National Semiconductor Corporation | JM38510/00803BCB vs JM38510/00803BCA |
JM38510/00803BCB | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/00803BCB vs JM38510/00803BCB |
JM38510/00803BCB | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00803BCB vs JM38510/00803BCB |
DM7407N | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, DIP-14 | Texas Instruments | JM38510/00803BCB vs DM7407N |
SN7407N | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-PDIP 0 to 70 | Texas Instruments | JM38510/00803BCB vs SN7407N |
DM7407N | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/00803BCB vs DM7407N |
SN7407N3 | Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-PDIP 0 to 70 | Texas Instruments | JM38510/00803BCB vs SN7407N3 |
JM38510/00803BCA | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | JM38510/00803BCB vs JM38510/00803BCA |
JM38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | JM38510/00803BCB vs JM38510/00803BCA |
JM38510/00803BCA | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00803BCB vs JM38510/00803BCA |