Part Details for JM38510/00401BCA by Military Specifications
Overview of JM38510/00401BCA by Military Specifications
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/00401BCA
JM38510/00401BCA CAD Models
JM38510/00401BCA Part Data Attributes
|
JM38510/00401BCA
Military Specifications
Buy Now
|
Compare Parts:
JM38510/00401BCA
Military Specifications
NOR Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILITARY SPECIFICATIONS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NOR GATE | |
Qualification Status | Not Qualified |
Alternate Parts for JM38510/00401BCA
This table gives cross-reference parts and alternative options found for JM38510/00401BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00401BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/07003BCB | Signetics | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | JM38510/00401BCA vs JM38510/07003BCB |
JM38510/00401BCB | Military Specifications | Check for Price | NOR Gate | JM38510/00401BCA vs JM38510/00401BCB |
SN74S04N-10 | Texas Instruments | Check for Price | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | JM38510/00401BCA vs SN74S04N-10 |
M38510/07003BCX | NXP Semiconductors | Check for Price | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate | JM38510/00401BCA vs M38510/07003BCX |
74S04A | NXP Semiconductors | Check for Price | IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | JM38510/00401BCA vs 74S04A |