Part Details for JM38510/00302BDA by Texas Instruments
Overview of JM38510/00302BDA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/00302BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/00302BDA-ND
|
DigiKey | IC GATE NAND Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
543 In Stock |
|
$12.1900 | Buy Now |
DISTI #
VN6:3635_17819518
|
Arrow Electronics | GATE FULL JAN QUAL (DM5437W) Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 0551 | Americas - 46 |
|
$59.4700 / $67.9600 | Buy Now |
|
Rochester Electronics | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 543 |
|
$9.9600 / $11.7200 | Buy Now |
Part Details for JM38510/00302BDA
JM38510/00302BDA CAD Models
JM38510/00302BDA Part Data Attributes
|
JM38510/00302BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00302BDA
Texas Instruments
IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for JM38510/00302BDA
This table gives cross-reference parts and alternative options found for JM38510/00302BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00302BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/00302BBX | Teledyne e2v | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | JM38510/00302BDA vs M38510/00302BBX |
M38510/00302BAX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 | JM38510/00302BDA vs M38510/00302BAX |
M38510/00302BDX | QP Semiconductor | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | JM38510/00302BDA vs M38510/00302BDX |
M38510/00302BDX | Teledyne e2v | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | JM38510/00302BDA vs M38510/00302BDX |
JM38510/00302BDC | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | JM38510/00302BDA vs JM38510/00302BDC |
M38510/00302BAA | QP Semiconductor | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | JM38510/00302BDA vs M38510/00302BAA |
M38510/00302BBA | QP Semiconductor | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | JM38510/00302BDA vs M38510/00302BBA |
M38510/00302BDA | Texas Instruments | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | JM38510/00302BDA vs M38510/00302BDA |
JM38510/00302BDB | Philips Semiconductors | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | JM38510/00302BDA vs JM38510/00302BDB |
JM38510/00302BDB | Texas Instruments | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | JM38510/00302BDA vs JM38510/00302BDB |