Part Details for JM38510/00104BDA by Texas Instruments
Results Overview of JM38510/00104BDA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/00104BDA Information
JM38510/00104BDA by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/00104BDA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CFP -55 to 125 | |
JM38510/05653BEA | Texas Instruments | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | |
JM38510/05353BCA | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-CDIP -55 to 125 |
Price & Stock for JM38510/00104BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/00104BDA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
364 In Stock |
|
$15.6500 | Buy Now |
DISTI #
86280100
|
Verical | NAND Gate 4-Element 2-IN Bipolar 14-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0601 | Americas - 364 |
|
$15.9875 / $18.8125 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,FP,14PIN,CERAMIC | 5 |
|
$15.0000 / $20.0000 | Buy Now |
|
Rochester Electronics | SN5400 Quadruple 2-input positive-NAND gates RoHS: Not Compliant Status: Active Min Qty: 1 | 364 |
|
$12.7900 / $15.0500 | Buy Now |
Part Details for JM38510/00104BDA
JM38510/00104BDA CAD Models
JM38510/00104BDA Part Data Attributes
|
JM38510/00104BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00104BDA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 22 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for JM38510/00104BDA
This table gives cross-reference parts and alternative options found for JM38510/00104BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00104BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54H00W-00 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | JM38510/00104BDA vs SN54H00W-00 |
SN5401W-10 | Texas Instruments | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | JM38510/00104BDA vs SN5401W-10 |
SNJ5400W-10 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | JM38510/00104BDA vs SNJ5400W-10 |
JM38510/02306BDC | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | JM38510/00104BDA vs JM38510/02306BDC |
M38510/00104SDA | National Semiconductor Corporation | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | JM38510/00104BDA vs M38510/00104SDA |
M38510/00107BDA | National Semiconductor Corporation | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | JM38510/00104BDA vs M38510/00107BDA |
JM38510/02306BDC | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | JM38510/00104BDA vs JM38510/02306BDC |
JM38510/00107BDB | Texas Instruments | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | JM38510/00104BDA vs JM38510/00107BDB |
M38510/00104BDX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | JM38510/00104BDA vs M38510/00104BDX |
M38510/00107BDA | QP Semiconductor | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | JM38510/00104BDA vs M38510/00107BDA |