Part Details for JM1AN-TMP-DC48V-F by Panasonic Electronic Components
Overview of JM1AN-TMP-DC48V-F by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for JM1AN-TMP-DC48V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1120 |
|
$3.6765 / $7.3530 | Buy Now |
Part Details for JM1AN-TMP-DC48V-F
JM1AN-TMP-DC48V-F CAD Models
JM1AN-TMP-DC48V-F Part Data Attributes
|
JM1AN-TMP-DC48V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JM1AN-TMP-DC48V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.0188A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 16 mm | |
Body Height | 26.5 mm | |
Body Length or Diameter | 30.4 mm | |
Coil Current(DC)-Max | 0.0188 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2560 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 30.4mm x 16mm x 26.5mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |