Part Details for JLM-1-1RLS4-30115-14-SM by Airpax
Overview of JLM-1-1RLS4-30115-14-SM by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-109301150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 30 position, 2.54mm (0.100in) pitch | |
10131930-115ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 15 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for JLM-1-1RLS4-30115-14-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3346
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax JLM-1-1RLS4-30115-14-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$1,552.8800 / $1,896.0000 | Buy Now |