Part Details for JLLS450.X by Littelfuse Inc
Overview of JLLS450.X by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLLS450.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7865
|
Newark | Fus 600V F/A Class T 450A/ Box |Littelfuse JLLS450.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.8500 / $261.8200 | Buy Now |
DISTI #
JLLS450.X-ND
|
DigiKey | FUSE CRTRDGE 450A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$352.2300 | Buy Now |
DISTI #
576-JLLS450.X
|
Mouser Electronics | Industrial & Electrical Fuses 450A 600VAC 300VDC Class T RoHS: Compliant | 0 |
|
$279.2100 / $307.5500 | Order Now |
DISTI #
75568344
|
RS | FUSE 600V F/A CLASS T 450A | Littelfuse JLLS450.X Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$525.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$188.2100 | Buy Now |
|
Onlinecomponents.com | Ul Class T Fast-Acting Fuse RoHS: Compliant | 0 |
|
$288.0800 / $310.0600 | Buy Now |
DISTI #
000000000007222066
|
Sager | FUS 600V F/A CLASS T 450A Min Qty: 1 | 0 |
|
$272.8800 / $345.9700 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 450A 600VAC/300VDC | 0 |
|
$779.6611 / $818.6442 | RFQ |
Part Details for JLLS450.X
JLLS450.X CAD Models
JLLS450.X Part Data Attributes
|
JLLS450.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLS450.X
Littelfuse Inc
FUSE F/A CLASS T 450A 600V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 44.8 mm | |
Body Length or Diameter | 52.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLS450.X
This table gives cross-reference parts and alternative options found for JLLS450.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLS450.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FLSR450ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS450.X vs FLSR450ID |
A4J450 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS450.X vs A4J450 |
A6T450 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS450.X vs A6T450 |
JLLS450 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | JLLS450.X vs JLLS450 |
JLLS450.XXP | Littelfuse Inc | $299.8754 | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS450.X vs JLLS450.XXP |
LLSRK450ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS450.X vs LLSRK450ID |
A6K450R | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS450.X vs A6K450R |
FLSR450 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder | JLLS450.X vs FLSR450 |