Part Details for JLLS300.XXP by Littelfuse Inc
Results Overview of JLLS300.XXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JLLS300.XXP Information
JLLS300.XXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JLLS300.XXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3279
|
Newark | Fus 600V F/A Class T 300A Pltd/ Box |Littelfuse JLLS300.XXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1800 / $156.7100 | Buy Now |
DISTI #
5666-JLLS300.XXP-ND
|
DigiKey | FUSE CRTRDGE 300A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$214.6300 | Buy Now |
DISTI #
576-JLLS300.XXP
|
Mouser Electronics | Industrial & Electrical Fuses 300A 600VAC 300VDC CLASS T RoHS: Compliant | 0 |
|
$134.2800 / $152.3800 | Order Now |
DISTI #
75568339
|
RS | FUSE 600V F/A CLASS T 300A PLTD | Littelfuse JLLS300.XXP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$274.0800 | RFQ |
|
Onlinecomponents.com | Fus 600V F/A Class T 300A Pltd RoHS: Compliant | 0 |
|
$154.6500 / $161.8300 | Buy Now |
DISTI #
JLLS300.XXP
|
TTI | Industrial & Electrical Fuses 300A 600VAC 300VDC CLASS T Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$90.8000 / $108.7200 | Buy Now |
DISTI #
000000000007222061
|
Sager | FUS 600V F/A CLASS T 300A PLTD Min Qty: 1 | 0 |
|
$150.9200 / $171.3900 | Buy Now |
Part Details for JLLS300.XXP
JLLS300.XXP CAD Models
JLLS300.XXP Part Data Attributes
|
JLLS300.XXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLS300.XXP
Littelfuse Inc
Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 43.5 mm | |
Body Length or Diameter | 40.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLS300.XXP
This table gives cross-reference parts and alternative options found for JLLS300.XXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLS300.XXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A6K300R | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS300.XXP vs A6K300R |
LLSRK300ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS300.XXP vs LLSRK300ID |
DLS-R-300 | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 300A, 600VAC, 200000A (IR), Inline/holder | JLLS300.XXP vs DLS-R-300 |
A6T300 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS300.XXP vs A6T300 |
FLSR300 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder | JLLS300.XXP vs FLSR300 |
A4J300 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS300.XXP vs A4J300 |
FLSR300ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | JLLS300.XXP vs FLSR300ID |