Part Details for JLLN700.X by Littelfuse Inc
Overview of JLLN700.X by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN700.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4722
|
Newark | Fus 300V F/A Class T 700A/ Box |Littelfuse JLLN700.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.7700 / $371.9800 | Buy Now |
DISTI #
F11996-ND
|
DigiKey | FUSE CRTRDGE 700A 300VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
5 In Stock |
|
$417.0230 / $500.4300 | Buy Now |
DISTI #
576-JLLN700.X
|
Mouser Electronics | Industrial & Electrical Fuses 700A 300VAC 125VDC Class T RoHS: Compliant | 3 |
|
$413.8600 / $500.3200 | Buy Now |
|
Future Electronics | JLLN Series Fast-Acting 300 V 700 A Ø 20.6 x 54.8 mm Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$404.7400 / $424.9800 | Buy Now |
|
Onlinecomponents.com | Ul Class T Fast-Acting Fuse RoHS: Compliant |
5 Partner Stock |
|
$420.0900 / $444.6400 | Buy Now |
DISTI #
JLLN700.X
|
TTI | Industrial & Electrical Fuses 700A 300VAC 125VDC Class T RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$400.4700 / $495.2600 | Buy Now |
DISTI #
000000000007222012
|
Sager | FUS 300V F/A CLASS T 700A Min Qty: 1 | 0 |
|
$387.6900 / $443.9700 | Buy Now |
|
Master Electronics | Ul Class T Fast-Acting Fuse RoHS: Compliant |
5 Partner Stock |
|
$420.0900 / $444.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 700A 300VAC/125VDC | 0 |
|
$1,163.2408 / $1,186.5057 | RFQ |
Part Details for JLLN700.X
JLLN700.X CAD Models
JLLN700.X Part Data Attributes
|
JLLN700.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN700.X
Littelfuse Inc
FUSE F/A CLASS T 700A 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 85.7 mm | |
Body Length or Diameter | 52.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLN700.X
This table gives cross-reference parts and alternative options found for JLLN700.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLN700.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLN700.XXP | Electric Fuse, Fast Blow, 700A, 300VAC, 125VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLLN700.X vs JLLN700.XXP |