Part Details for JLLN1000X by Littelfuse Inc
Overview of JLLN1000X by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN1000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7812
|
Newark | Fus 300V F/A Class T 1000A/ Box |Littelfuse JLLN1000X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.3400 / $422.8200 | Buy Now |
DISTI #
JLLN1000X-ND
|
DigiKey | FUSE CARTRIDGE 1KA 300VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$568.8400 | Buy Now |
DISTI #
576-JLLN1000X
|
Mouser Electronics | Industrial & Electrical Fuses 1000A 300VAC 125VDC Class T RoHS: Compliant | 0 |
|
$423.9900 / $445.5600 | Order Now |
DISTI #
75568248
|
RS | FUSE 300V F/A CLASS T 1000A | Littelfuse JLLN1000X Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$855.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$312.8900 | Buy Now |
|
Onlinecomponents.com | Ul Class T Fast-Acting Fuse RoHS: Compliant | 0 |
|
$470.1300 / $498.2100 | Buy Now |
DISTI #
JLLN1000X
|
TTI | Industrial & Electrical Fuses 1000A 300VAC 125VDC Class T RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$381.1400 / $400.2000 | Buy Now |
DISTI #
000000000007221985
|
Sager | FUS 300V F/A CLASS T 1000A Min Qty: 1 | 0 |
|
$440.7000 / $504.6700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1KA 300VAC/125VDC | 0 |
|
$1,270.6648 / $1,296.0781 | RFQ |
Part Details for JLLN1000X
JLLN1000X CAD Models
JLLN1000X Part Data Attributes
|
JLLN1000X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN1000X
Littelfuse Inc
FUSE F/A CLASS T 1000A 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 101.6 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |