Part Details for JLE-3-1-50-3-B1-175 by Sensata Circuit Breakers
Overview of JLE-3-1-50-3-B1-175 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-3-1-50-3-B1-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JLE-3-1-50-3-B1-175-ND
|
DigiKey | CIR BRKR MAG-HYDR 175A 160VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXJLE-3-1-50-3-B1-175
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$699.5400 / $1,038.1900 | Buy Now |
DISTI #
000000000003812078
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$488.6900 / $1,334.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$699.5400 / $1,038.1900 | Buy Now |
Part Details for JLE-3-1-50-3-B1-175
JLE-3-1-50-3-B1-175 CAD Models
JLE-3-1-50-3-B1-175 Part Data Attributes:
|
JLE-3-1-50-3-B1-175
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
JLE-3-1-50-3-B1-175
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 175A 160VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 114.3 mm | |
Body Height | 80.98 mm | |
Body Length or Diameter | 263.4 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 175 A | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |