Part Details for JLE-2-1-63-5-F0-200-V by Sensata Technologies
Overview of JLE-2-1-63-5-F0-200-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADHV4702-1BCPZ | Analog Devices | 200V Precision Amplifier | |
ADHV4702-1BCPZ-R7 | Analog Devices | 200V Precision Amplifier | |
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp |
Price & Stock for JLE-2-1-63-5-F0-200-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-JLE21635F0200V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$589.0700 | Order Now |