Part Details for JLE-1-1REG4-38824-1 by Sensata Circuit Breakers
Overview of JLE-1-1REG4-38824-1 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-824KLC | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-824KLB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-824NLB | Coilcraft Inc | General Purpose Inductor, 820uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for JLE-1-1REG4-38824-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-JLE-1-1REG4-38824-1-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$206.1300 / $487.3200 | Buy Now |
DISTI #
JLE-1-1REG4-38824-1-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$390.4333 | Buy Now |
DISTI #
APXJLE-1-1REG4-38824-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
65 Partner Stock |
|
$301.4300 / $444.9600 | Buy Now |
DISTI #
000000000005537637
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$193.6100 / $589.0200 | Buy Now |
DISTI #
C1S119700264057
|
Chip1Stop | Circuit Breakers | 65 |
|
$222.0000 / $560.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
65 Partner Stock |
|
$301.4300 / $444.9600 | Buy Now |