Part Details for JLE-1-1REC5-30278-200 by Sensata Circuit Breakers
Overview of JLE-1-1REC5-30278-200 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-1-1REC5-30278-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JLE-1-1REC5-30278-200-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.5367 | Buy Now |
DISTI #
75580334
|
RS | Circuit Breaker Magnetic-Hydraulic, 1 Pole, JLE Series | Sensata - Airpax JLE-1-1REC5-30278-200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$492.6900 / $511.0500 | RFQ |
DISTI #
APXJLE-1-1REC5-30278-200
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$292.2900 / $433.2800 | Buy Now |
DISTI #
000000000000725287
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$183.0300 / $556.9200 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$292.2900 / $433.2800 | Buy Now |