Part Details for JLE-1-1REC4-50-1-F1-175-A by Sensata Circuit Breakers
Overview of JLE-1-1REC4-50-1-F1-175-A by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP175A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.1 A, 3750 Vrms, 4pin SO6 | |
M1175-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for JLE-1-1REC4-50-1-F1-175-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001194250
|
Sager | Circuit Breakers | 0 |
|
Buy Now |