Part Details for JLE-1-1-53-2-F1-250 by Sensata Circuit Breakers
Overview of JLE-1-1-53-2-F1-250 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-1-1-53-2-F1-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546017
|
RS | #REF! | Sensata - Airpax JLE-1-1-53-2-F1-250 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$477.9400 | RFQ |
DISTI #
APXJLE-1-1-53-2-F1-250
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.1900 / $413.0900 | Buy Now |
DISTI #
000000000000415529
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$172.0100 / $523.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$290.1900 / $413.0900 | Buy Now |
Part Details for JLE-1-1-53-2-F1-250
JLE-1-1-53-2-F1-250 CAD Models
JLE-1-1-53-2-F1-250 Part Data Attributes
|
JLE-1-1-53-2-F1-250
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
JLE-1-1-53-2-F1-250
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 250A 125VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 38.1 mm | |
Body Height | 80.98 mm | |
Body Length or Diameter | 263.4 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |