Part Details for JLE-1-1-51-1-F0-250-V by Sensata Circuit Breakers
Results Overview of JLE-1-1-51-1-F0-250-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JLE-1-1-51-1-F0-250-V Information
JLE-1-1-51-1-F0-250-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250V2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 1700 V, 250 A, 2-153A1A |
Price & Stock for JLE-1-1-51-1-F0-250-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001194235
|
Sager | Circuit Breakers | 0 |
|
Buy Now |