Part Details for JL6CT52A by KOA Speer Electronics Inc
Overview of JL6CT52A by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JL6CT52A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-JL6CT52ACT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9471 In Stock |
|
$0.0117 / $0.1200 | Buy Now |
DISTI #
660-JL6CT52A
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10 AMP ZERO OHM 22 GAUGE RoHS: Compliant | 402833 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
70356708
|
Verical | Res 0 Ohm Metal AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2328 | Americas - 5000 |
|
$0.0112 / $0.0119 | Buy Now |
DISTI #
JL6CT52A
|
TTI | Carbon Film Resistors - Through Hole 10 AMP ZERO OHM 22 GAUGE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 50000 In Stock |
|
$0.0109 / $0.0123 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1315 |
|
RFQ | |
DISTI #
C1S413110441391
|
Chip1Stop | Res 0 Ohm Metal AXL Ammo RoHS: Compliant | 65 |
|
$0.0198 | Buy Now |
Part Details for JL6CT52A
JL6CT52A CAD Models
JL6CT52A Part Data Attributes
|
JL6CT52A
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JL6CT52A
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT: 10A | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 0.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE |