Part Details for JL5EDGRHC-76204G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL5EDGRHC-76204G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL5EDGRHC-76204G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 41A 4 Bend -40+105 1 7.62mm 1x4P Green Receptacle-Close Push-PullP7.62mm Pluggable System Terminal Block ROHS | 807 |
|
$0.4966 / $0.8986 | Buy Now |