Part Details for JL396V-39609G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL396V-39609G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL396V-39609G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Straight Needle -40+150 1 3.96mm 300V 10A 9 Copper 1x9P Green Board end/socket - Open type Tin PluginP3.96mm Pluggable System Terminal Block ROHS | 28 |
|
$0.0797 / $0.0843 | Buy Now |