Part Details for JL308-25407G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL308-25407G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL308-25407G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x7P 6A -40+105 150V Green 1826 Straight 2.54mm 1 7 PluginP2.54mm Screw terminal ROHS | 31 |
|
$0.2984 / $0.5789 | Buy Now |