Part Details for JL301-50010U01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL301-50010U01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL301-50010U01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x10P -40+105 15A 300V Blue 1224 Straight 5mm 1 10 PluginP5mm Screw terminal ROHS | 998 |
|
$0.2590 / $0.4873 | Buy Now |