Part Details for JL2EDGKWC-50812G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL2EDGKWC-50812G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL2EDGKWC-50812G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 320V 20A 12 -40+105 0.23.31 1 1228 5.08mm 1x12P Green P5.08mm Pluggable System Terminal Block ROHS | 50 |
|
$1.2891 / $1.3643 | Buy Now |