Part Details for JL2951BPA by National Semiconductor Corporation
Overview of JL2951BPA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JL2951BPA
JL2951BPA CAD Models
JL2951BPA Part Data Attributes:
|
JL2951BPA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL2951BPA
National Semiconductor Corporation
IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, CDIP8, Fixed/Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.655 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 160 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.2% | |
Width | 7.62 mm |
Alternate Parts for JL2951BPA
This table gives cross-reference parts and alternative options found for JL2951BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL2951BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2951-03BJ | Fixed/Adjustable Positive LDO Regulator, 4.95V Min, 5.05V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Microchip Technology Inc | JL2951BPA vs MIC2951-03BJ |
LP2951ACN | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, PLASTIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | JL2951BPA vs LP2951ACN |
5962-3870501BPA | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, CDIP8, CERAMIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | JL2951BPA vs 5962-3870501BPA |
5962-3870501MPA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JL2951BPA vs 5962-3870501MPA |
JL2951SPA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8 | Texas Instruments | JL2951BPA vs JL2951SPA |
LP2951ACN | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | JL2951BPA vs LP2951ACN |
5962-3870501SPX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JL2951BPA vs 5962-3870501SPX |
MIC2951-02BJ | Fixed/Adjustable Positive LDO Regulator, 4.975V Min, 5.025V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Micrel Inc | JL2951BPA vs MIC2951-02BJ |
MIC2951-03BJ | Fixed/Adjustable Positive LDO Regulator, 4.95V Min, 5.05V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Micrel Inc | JL2951BPA vs MIC2951-03BJ |
5962-3870501BPX | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, CDIP8, CERAMIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | JL2951BPA vs 5962-3870501BPX |