Part Details for JL271V-10004G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL271V-10004G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL271V-10004G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.216 10mm 420 1x4P 70A -40+105 4P 300V Green 4 1 PluginP10mm Spring Clamp System Terminal Block ROHS | 36 |
|
$1.0115 / $1.7797 | Buy Now |