Part Details for JL271R-75005G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL271R-75005G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL271R-75005G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.26 824 7.5mm 1x5P -40+105 40A 5P 600V Bend insert 5 1 Push-PullP7.5mm Spring Clamp System Terminal Block ROHS | 42 |
|
$1.0161 / $1.2046 | Buy Now |