Part Details for JL15SKSBDP2 by NKK Switches
Overview of JL15SKSBDP2 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL15SKSBDP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0252
|
Newark | Illuminated Ultra-Thin Tactile |Nkk Switches JL15SKSBDP2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1500 / $46.7800 | Buy Now |
DISTI #
3937-JL15SKSBDP2-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
34 In Stock |
|
$31.2000 / $47.1300 | Buy Now |
DISTI #
JL15SKSBDP2-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
23 In Stock |
|
$21.1000 / $36.8300 | Buy Now |
DISTI #
633-JL15SKSBDP2
|
Mouser Electronics | Tactile Switches SPST OFF-(ON) 50mA AMBER LED/WHITE ACT. RoHS: Compliant | 1 |
|
$24.3000 / $34.4100 | Buy Now |
DISTI #
71052897
|
RS | Switch, Ultra-Thin Tactile, SPST, OFF-(ON),Sq, White Act, Amber LED, PC,0.05A,24VDC, PC | NKK Switches JL15SKSBDP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4200 / $36.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$25.6900 | Buy Now |
DISTI #
JL15SKSBDP2
|
TTI | Tactile Switches SPST OFF-(ON) 50mA AMBER LED/WHITE ACT. Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.9500 / $30.0800 | Buy Now |
DISTI #
JL15SKSBDP2
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, LED, amber, 3N Min Qty: 1 | 0 |
|
$12.6600 / $24.3200 | RFQ |
|
Powell Electronics | ILLUMINATED ULTRA-THIN TACTILE Min Qty: 1 | 11 |
|
$23.5300 / $35.1000 | Buy Now |
Part Details for JL15SKSBDP2
JL15SKSBDP2 CAD Models
JL15SKSBDP2 Part Data Attributes
|
JL15SKSBDP2
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JL15SKSBDP2
NKK Switches
Ultra-Thin Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 7.85mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 22.00mm x 22.00mm; Illumination: Illuminated; illumination voltage nominal: 4 VDC; illumination type color: LED, Amber; Operating Force: 300gf
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | WHITE | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 0.75 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 22 mm | |
Body Height | 7.85 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Material | STAINLESS STEEL | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | AMBER LED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |