Part Details for JL15EDGKB-38102G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL15EDGKB-38102G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL15EDGKB-38102G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 8A 2 -40+105 1 1628 3.81mm 1x2P Green Plug P3.81mm Pluggable System Terminal Block ROHS | 89 |
|
$0.1428 / $0.2839 | Buy Now |