Part Details for JL142V-50811GA1 by Shenzhen Jinling Electronics Co Ltd
Overview of JL142V-50811GA1 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL142V-50811GA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5.08mm 16~22 1x11P -40��~+105�� 10A 11P 300V Through Hole Green 11 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS | 185 |
|
$0.4433 / $0.8277 | Buy Now |
|
LCSC | 5.08mm 1622 1x11P -40+105 10A 11P 300V Direct Insert Green 11 1 PluginP5.08mm Spring Clamp System Terminal Block ROHS | 80 |
|
$0.4618 / $0.8622 | Buy Now |