Part Details for JL141V-25405GA1 by Shenzhen Jinling Electronics Co Ltd
Overview of JL141V-25405GA1 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL141V-25405GA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 2026 1x5P 5A -40+105 5P 150V Direct Insert Green 5 1 PluginP2.54mm Spring Clamp System Terminal Block ROHS | 36 |
|
$0.2293 / $0.2529 | Buy Now |