There are no models available for this part yet.
Overview of JL105R-75004G01 by Shenzhen Jinling Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JL105R-75004G01 by Shenzhen Jinling Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x4P 20A -40+105 300V Green 1230 Bend insert 7.5mm 0.52.5 1 4 Push-PullP7.5mm Screw Terminal Blocks ROHS | 48 |
|
$0.3550 / $0.4288 | Buy Now |