Part Details for JL05-6A20-30AS-R by Japan Aviation Electronics Industry Limited
Overview of JL05-6A20-30AS-R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9830ASTZ | Analog Devices | 50 MHz 10-BIT DDS DAC I.C. | |
AD9830ASTZ-REEL | Analog Devices | 50 MHz 10-BIT DDS DAC I.C. | |
HMC930A-SX | Analog Devices | DC-45GHz 0.2W DISTRIBUTED AMPL |
Price & Stock for JL05-6A20-30AS-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-JL05-6A20-30AS-R-ND
|
DigiKey | Interconnect Circular Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.2050 | Buy Now |