Part Details for JL05-2A28-21SCW-F0-R by JAE Electronics
Overview of JL05-2A28-21SCW-F0-R by JAE Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72A28KADFP | Renesas Electronics Corporation | 32-bit Microprocessor | |
R5F72A28KACFP | Renesas Electronics Corporation | 32-bit Microprocessor | |
SIT9346AI-2B2A28E33.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for JL05-2A28-21SCW-F0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JL052A2821SCWF0R
|
Mouser Electronics | Standard Circular Connector FMALE 37POS FLANGE RCPT HSG RoHS: Compliant | 0 |
|
$42.7100 / $53.0000 | Order Now |